Vishay TNPU 1 kΩ, 1206 Thin Film Surface Mount Resistor ±0.05 % 0.25 W - TNPU12061K00AWEN00
- RS Stock No.:
- 207-0857
- Mfr. Part No.:
- TNPU12061K00AWEN00
- Brand:
- Vishay
Subtotal (1 reel of 1000 units)*
£2,990.00
(exc. VAT)
£3,590.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £2.99 | £2,990.00 |
*price indicative
- RS Stock No.:
- 207-0857
- Mfr. Part No.:
- TNPU12061K00AWEN00
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 1206 | |
| Tolerance | ±0.05 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Temperature Coefficient | ±2 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | TNPU | |
| Maximum Operating Temperature | 125°C | |
| Height | 0.65mm | |
| Length | 3.2mm | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 1206 | ||
Tolerance ±0.05 % | ||
Packaging Tape & Reel | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Temperature Coefficient ±2 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series TNPU | ||
Maximum Operating Temperature 125°C | ||
Height 0.65mm | ||
Length 3.2mm | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- DE
The Vitelec TNPU series 1k? ultra precision thin film flat chip resistors featured with advanced level of precision and stability. It has applications in automotive, industrial equipment, test and measuring equipment, medical equipment, telecommunication and instrumentation.
Low temperature coefficients
Superior moisture resistivity
Excellent overall stability
Related links
- Vishay TNPU 1 kΩ, 1206 Thin Film Surface Mount Resistor ±0.05 % 0.25 W - TNPU12061K00AWEN00
- Vishay TNPU 500 Ω, 1206 Thin Film Surface Mount Resistor ±0.05 % 0.25 W - TNPU1206500RAWEN00
- Vishay TNPU 20 kΩ, 1206 Thin Film Surface Mount Resistor ±0.05 % 0.25 W - TNPU120620K0AWEN00
- Vishay TNPU 4 kΩ, 1206 Thin Film Surface Mount Resistor ±0.05 % 0.25 W - TNPU12064K99AWEN00
- Vishay TNPU 2 kΩ, 1206 Thin Film Surface Mount Resistor ±0.05 % 0.25 W - TNPU12062K00AWEN00
- Vishay TNPU 1 kΩ, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.1 W - TNPU06031K00AWEN00
- Vishay TNPU 1 kΩ, 0805 Thin Film Surface Mount Resistor ±0.05 % 0.125 W - TNPU08051K00AWEN00
- Panasonic ERA8A 1000 Ω, Tape & Reel Resistive Fixed Resistor ±0.05 % Surface 0.25 W - ERA8ARW102V
