Vishay TNPU 4 kΩ, 0805 Thin Film Surface Mount Resistor ±0.05 % 0.125 W - TNPU08054K99AWEN00

Bulk discount available

Subtotal (1 unit)*

£3.22

(exc. VAT)

£3.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£3.22
10 - 24£2.93
25 - 49£2.74
50 - 99£2.16
100 +£1.94

*price indicative

Packaging Options:
RS Stock No.:
207-0852
Mfr. Part No.:
TNPU08054K99AWEN00
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

4kΩ

Resistor Type

Sulphur Resistant

Technology

Thin Film

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±0.05 %

Power Rating

0.125W

Voltage

150V

Temperature Coefficient

±2 ppm/K

Automotive Standard

AEC-Q200

Series

TNPU

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

2mm

Termination Style

Solder

Width

1.25mm

Height

0.55mm

COO (Country of Origin):
DE
The Vitelec TNPU series 4.99k? ultra precision thin film flat chip resistors featured with Advanced level of precision and stability. It has applications in automotive, industrial equipment, test and measuring equipment, medical equipment, telecommunication and instrumentation.

Low temperature coefficients

Superior moisture resistivity

Excellent overall stability

Related links