Vishay, 0805 Thin Film ±0.05 % 0.125 W - TNPU080520K0AWEN00
- RS Stock No.:
- 207-0848
- Mfr. Part No.:
- TNPU080520K0AWEN00
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 207-0848
- Mfr. Part No.:
- TNPU080520K0AWEN00
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Tolerance | ±0.05 % | |
| Power Rating | 0.125W | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Tolerance ±0.05 % | ||
Power Rating 0.125W | ||
- COO (Country of Origin):
- DE
The Vitelec TNPU series 20k? ultra precision thin film flat chip resistors featured with Advanced level of precision and stability. It has applications in automotive, industrial equipment, test and measuring equipment, medical equipment, telecommunication and instrumentation.
Low temperature coefficients
Superior moisture resistivity
Excellent overall stability
Related links
- Vishay, 0805 Thin Film ±0.05 % 0.125 W - TNPU080520K0AWEN00
- Vishay TNPU 4 kΩ, 0805 Thin Film Surface Mount Resistor ±0.05 % 0.125 W - TNPU08054K99AWEN00
- Panasonic ERA 75 kΩ, 0805 Metal Film Surface Mount Resistor ±0.05 % 0.125 W - ERA6ARW753V
- Vishay P 100 kΩ, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.125 W - P0603C1003WNTA
- Vishay TNPU 10 kΩ, 0805 Thin Film Surface Mount Resistor ±0.05 % 0.125 W - TNPU080510K0AWEN00
- Panasonic ERA 6A 1.8 kΩ, 0805 Thin Film Surface Mount Fixed Resistor ±0.05 % 0.125 W - ERA6ARW182V
- Susumu Co RG 1 kΩ, 0805 Thin Film Surface Mount Resistor ±0.05 % Surface 0.125 W - RG2012N-102-W-T1
- Panasonic ERA 1.3 kΩ, 0805 Metal Film Surface Mount Resistor ±0.05 % 0.125 W - ERA6ARW132V
