Vishay TNPU 1 kΩ, 0805 Thin Film Surface Mount Resistor ±0.05 % 0.125 W - TNPU08051K00AWEN00
- RS Stock No.:
- 207-0845
- Mfr. Part No.:
- TNPU08051K00AWEN00
- Brand:
- Vishay
Subtotal (1 reel of 1000 units)*
£1,957.00
(exc. VAT)
£2,348.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £1.957 | £1,957.00 |
*price indicative
- RS Stock No.:
- 207-0845
- Mfr. Part No.:
- TNPU08051K00AWEN00
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Sulphur Resistant | |
| Package/Case | 0805 | |
| Tolerance | ±0.05 % | |
| Packaging | Tape & Reel | |
| Voltage | 150V | |
| Power Rating | 0.125W | |
| Temperature Coefficient | ±2 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | TNPU | |
| Maximum Operating Temperature | 125°C | |
| Length | 2mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Height | 0.55mm | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Sulphur Resistant | ||
Package/Case 0805 | ||
Tolerance ±0.05 % | ||
Packaging Tape & Reel | ||
Voltage 150V | ||
Power Rating 0.125W | ||
Temperature Coefficient ±2 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series TNPU | ||
Maximum Operating Temperature 125°C | ||
Length 2mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Height 0.55mm | ||
Width 1.25mm | ||
- COO (Country of Origin):
- DE
The Vitelec TNPU series 1k? ultra precision thin film flat chip resistors featured with advanced level of precision and stability. It has applications in automotive, industrial equipment, test and measuring equipment, medical equipment, telecommunication and instrumentation.
Low temperature coefficients
Superior moisture resistivity
Excellent overall stability
Related links
- Vishay TNPU 1 kΩ, 0805 Thin Film Surface Mount Resistor ±0.05 % 0.125 W - TNPU08051K00AWEN00
- Vishay TNPU 4 kΩ, 0805 Thin Film Surface Mount Resistor ±0.05 % 0.125 W - TNPU08054K99AWEN00
- Vishay TNPU 10 kΩ, 0805 Thin Film Surface Mount Resistor ±0.05 % 0.125 W - TNPU080510K0AWEN00
- Vishay TNPU 500 Ω, 0805 Thin Film Surface Mount Resistor ±0.05 % 0.125 W - TNPU0805500RAWEN00
- Vishay TNPU 2 kΩ, 0805 Thin Film Surface Mount Resistor ±0.05 % 0.125 W - TNPU08052K00AWEN00
- Panasonic ERA 1.3 kΩ, 0805 Metal Film Surface Mount Resistor ±0.05 % 0.125 W - ERA6ARW132V
- Panasonic ERA 51 kΩ, 0805 Metal Film Surface Mount Resistor ±0.05 % 0.125 W - ERA6ARW513V
- Panasonic ERA 100 kΩ, 0805 Metal Film Surface Mount Resistor ±0.05 % 0.125 W - ERA6ARW104V
