Vishay TNPU 10 kΩ, 0805 Thin Film Surface Mount Resistor ±0.05 % 0.125 W
- RS Stock No.:
- 207-0844P
- Mfr. Part No.:
- TNPU080510K0AWEN00
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal 10 units (supplied on a continuous strip)*
£29.90
(exc. VAT)
£35.90
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 616 unit(s), ready to ship
Units | Per unit |
|---|---|
| 10 - 24 | £2.99 |
| 25 - 49 | £2.70 |
| 50 - 99 | £2.20 |
| 100 + | £1.97 |
*price indicative
- RS Stock No.:
- 207-0844P
- Mfr. Part No.:
- TNPU080510K0AWEN00
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10kΩ | |
| Technology | Thin Film | |
| Resistor Type | Sulphur Resistant | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.05 % | |
| Voltage | 150V | |
| Power Rating | 0.125W | |
| Temperature Coefficient | ±2 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | TNPU | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.25mm | |
| Length | 2mm | |
| Termination Style | Solder | |
| Height | 0.55mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 10kΩ | ||
Technology Thin Film | ||
Resistor Type Sulphur Resistant | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance ±0.05 % | ||
Voltage 150V | ||
Power Rating 0.125W | ||
Temperature Coefficient ±2 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series TNPU | ||
Maximum Operating Temperature 125°C | ||
Width 1.25mm | ||
Length 2mm | ||
Termination Style Solder | ||
Height 0.55mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Vitelec TNPU series 10k? ultra precision thin film flat chip resistors featured with advanced level of precision and stability. It has applications in automotive, industrial equipment, test and measuring equipment, medical equipment, telecommunication and instrumentation.
Low temperature coefficients
Superior moisture resistivity
Excellent overall stability
