Vishay TNPU 10 kΩ, 0805 Thin Film Surface Mount Resistor ±0.05 % 0.125 W - TNPU080510K0AWEN00
- RS Stock No.:
- 207-0843
- Mfr. Part No.:
- TNPU080510K0AWEN00
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 207-0843
- Mfr. Part No.:
- TNPU080510K0AWEN00
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 10kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Sulphur Resistant | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.05 % | |
| Voltage | 150V | |
| Power Rating | 0.125W | |
| Temperature Coefficient | ±2 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | TNPU | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Solder | |
| Height | 0.55mm | |
| Length | 2mm | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 10kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Sulphur Resistant | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance ±0.05 % | ||
Voltage 150V | ||
Power Rating 0.125W | ||
Temperature Coefficient ±2 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series TNPU | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Termination Style Solder | ||
Height 0.55mm | ||
Length 2mm | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
- COO (Country of Origin):
- DE
The Vitelec TNPU series 10k? ultra precision thin film flat chip resistors featured with advanced level of precision and stability. It has applications in automotive, industrial equipment, test and measuring equipment, medical equipment, telecommunication and instrumentation.
Low temperature coefficients
Superior moisture resistivity
Excellent overall stability
Related links
- Vishay TNPU 10 kΩ, 0805 Thin Film Surface Mount Resistor ±0.05 % 0.125 W - TNPU080510K0AWEN00
- Vishay TNPU 4 kΩ, 0805 Thin Film Surface Mount Resistor ±0.05 % 0.125 W - TNPU08054K99AWEN00
- Vishay TNPU 500 Ω, 0805 Thin Film Surface Mount Resistor ±0.05 % 0.125 W - TNPU0805500RAWEN00
- Vishay TNPU 1 kΩ, 0805 Thin Film Surface Mount Resistor ±0.05 % 0.125 W - TNPU08051K00AWEN00
- Vishay TNPU 2 kΩ, 0805 Thin Film Surface Mount Resistor ±0.05 % 0.125 W - TNPU08052K00AWEN00
- Panasonic ERA 1.3 kΩ, 0805 Metal Film Surface Mount Resistor ±0.05 % 0.125 W - ERA6ARW132V
- Panasonic ERA 51 kΩ, 0805 Metal Film Surface Mount Resistor ±0.05 % 0.125 W - ERA6ARW513V
- Panasonic ERA 100 kΩ, 0805 Metal Film Surface Mount Resistor ±0.05 % 0.125 W - ERA6ARW104V
