Vishay TNPU 500 Ω, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.1 W - TNPU0603500RAWEN00

Stock information currently inaccessible
RS Stock No.:
207-0841
Mfr. Part No.:
TNPU0603500RAWEN00
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

500Ω

Technology

Thin Film

Package/Case

0603

Tolerance

±0.05 %

Packaging

Tape & Reel

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

±2 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

TNPU

Pin Count

2

Maximum Operating Temperature

125°C

Width

0.85mm

Standards/Approvals

RoHS

Length

1.6mm

Height

0.55mm

Termination Style

Solder

COO (Country of Origin):
DE
The Vitelec TNPU series 500? ultra precision thin film flat chip resistors featured with advanced level of precision and stability. It has applications in automotive, industrial equipment, test and measuring equipment, medical equipment, telecommunication and instrumentation.

Low temperature coefficients

Superior moisture resistivity

Excellent overall stability

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy