Vishay TNPU 4.99 kΩ, 0603 Thin Film ±0.05 % 0.1 W - TNPU06034K99AWEN00

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
207-0839
Mfr. Part No.:
TNPU06034K99AWEN00
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

4.99kΩ

Technology

Thin Film

Package/Case

0603

Tolerance

±0.05 %

Power Rating

0.1W

Temperature Coefficient

±2 ppm/°C

Automotive Standard

AEC-Q200

Series

TNPU

COO (Country of Origin):
DE
The Vitelec TNPU series 4.99k? ultra precision thin film flat chip resistors featured with Advanced level of precision and stability. It has applications in automotive, industrial equipment, test and measuring equipment, medical equipment, telecommunication and instrumentation.

Low temperature coefficients

Superior moisture resistivity

Excellent overall stability

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy