Vishay TNPU 2 kΩ, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.1 W - TNPU06032K00AWEN00

Subtotal (1 unit)*

£0.95

(exc. VAT)

£1.14

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 940 unit(s), ready to ship
Units
Per unit
1 +£0.95

*price indicative

Packaging Options:
RS Stock No.:
207-0838
Mfr. Part No.:
TNPU06032K00AWEN00
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

2kΩ

Technology

Thin Film

Package/Case

0603

Tolerance

±0.05 %

Packaging

Tape & Reel

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

±2 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

TNPU

Pin Count

2

Maximum Operating Temperature

125°C

Length

1.6mm

Height

0.55mm

Termination Style

Solder

Standards/Approvals

RoHS

Width

0.85mm

COO (Country of Origin):
DE
The Vitelec TNPU series 2k? ultra precision thin film flat chip resistors featured with advanced level of precision and stability. It has applications in automotive, industrial equipment, test and measuring equipment, medical equipment, telecommunication and instrumentation.

Low temperature coefficients

Superior moisture resistivity

Excellent overall stability

Related links