Vishay NCW 100 mΩ, 0612 Thin Film Surface Mount Resistor ±1 % 1 W - NCW0612MC1007FP500
- RS Stock No.:
- 206-9113
- Mfr. Part No.:
- NCW0612MC1007FP500
- Brand:
- Vishay
Subtotal (1 tape of 10 units)*
£0.97
(exc. VAT)
£1.16
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 2,340 unit(s), ready to ship
Units | Per unit | Per Tape* |
|---|---|---|
| 10 + | £0.097 | £0.97 |
*price indicative
- RS Stock No.:
- 206-9113
- Mfr. Part No.:
- NCW0612MC1007FP500
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 100mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Current | |
| Package/Case | 0612 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 1W | |
| Voltage | 75V | |
| Temperature Coefficient | ±50 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | NCW | |
| Maximum Operating Temperature | 175°C | |
| Length | 1.6mm | |
| Termination Style | Surface Mount | |
| Height | 0.45mm | |
| Standards/Approvals | RoHS | |
| Width | 3.1mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 100mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Current | ||
Package/Case 0612 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 1W | ||
Voltage 75V | ||
Temperature Coefficient ±50 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series NCW | ||
Maximum Operating Temperature 175°C | ||
Length 1.6mm | ||
Termination Style Surface Mount | ||
Height 0.45mm | ||
Standards/Approvals RoHS | ||
Width 3.1mm | ||
- COO (Country of Origin):
- DE
The Vishay low Ohmic Wide Terminal Thin Film Chip Resistors with permissible power rating is specified with up to 1 W for size 0612. Typical applications include power electronics in automotive and industrial appliances (e.g. burden resistors).
± 50 ppm/K temperature coefficient
-55°C to 175°C operating temperature range
± 1% resistance tolerance
Related links
- Vishay NCW 100 mΩ, 0612 Thin Film Surface Mount Resistor ±1 % 1 W - NCW0612MC1007FP500
- Vishay NCW 820 mΩ, 0612 Thin Film Surface Mount Resistor ±1 % 1 W - NCW0612MC8207FP500
- Vishay NCW 220 mΩ, 0612 Thin Film Surface Mount Resistor ±1 % 1 W - NCW0612MC2207FP500
- Vishay NCW 120 mΩ, 0612 Thin Film Surface Mount Resistor ±1 % 1 W - NCW0612MC1207FP500
- Vishay NCW 270 mΩ, 0612 Thin Film Surface Mount Resistor ±1 % 1 W - NCW0612MC2707FP500
- Vishay NCW 180 mΩ, 0612 Thin Film Surface Mount Resistor ±1 % 1 W - NCW0612MC1807FP500
- Vishay NCW 390 mΩ, 0612 Thin Film Surface Mount Resistor ±1 % 1 W - NCW0612MC3907FP500
- Vishay NCW 750 mΩ, 0612 Thin Film Surface Mount Resistor ±1 % 1 W - NCW0612MC7507FP500
