TE Connectivity, 0805 (2012M) Thin Film Resistor ±0.1% 1W
- RS Stock No.:
- 205-6850
- Mfr. Part No.:
- 1676153-2
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 205-6850
- Mfr. Part No.:
- 1676153-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Technology | Thin Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±0.1% | |
| Power Rating | 1W | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Technology Thin Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±0.1% | ||
Power Rating 1W | ||
- COO (Country of Origin):
- TW
The TE Connectivity's SMD fixed resistor has 0805 industry standard package size. This device range from 1 kilo ohm to 1M and tolerances is 0.1% .
Number of terminations 2
Termination type solder
Termination type solder
