Vishay MCS 0Ω, 0402 (1005M) Thin Film SMD Resistor 0.1W
- RS Stock No.:
- 188-6090
- Mfr. Part No.:
- MCS04020Z0000ZE000
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 188-6090
- Mfr. Part No.:
- MCS04020Z0000ZE000
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 0Ω | |
| Technology | Thin Film | |
| Package/Case | 0402 (1005M) | |
| Power Rating | 0.1W | |
| Series | MCS | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 0Ω | ||
Technology Thin Film | ||
Package/Case 0402 (1005M) | ||
Power Rating 0.1W | ||
Series MCS | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
MCS 0402, MCT 0603, MCU 0805, and MCA 1206 professional thin film flat chip resistors are the perfect choice for most fields of modern professional electronics where reliability and stability are of major concern. Typical applications include telecommunication, medical equipment, high-end computer and audio / video electronics.
Excellent overall stability: class 0.5
Professional tolerance of resistance: ± 0.5 % and ± 1 %
Dissipation P70 up to 0.4 W for size 1206
Sulfur resistance
APPLICATIONS
Automotive
Telecommunication
Medical equipment
Industrial equipment
Professional tolerance of resistance: ± 0.5 % and ± 1 %
Dissipation P70 up to 0.4 W for size 1206
Sulfur resistance
APPLICATIONS
Automotive
Telecommunication
Medical equipment
Industrial equipment
