Vishay MCS 10 Ω, 0402 Thin Film Surface Mount Resistor ±1 % 0.1 W - MCS04020C1009FE000

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

£2.10

(exc. VAT)

£2.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 400£0.021£2.10
500 - 900£0.019£1.90
1000 - 2400£0.011£1.10
2500 - 4900£0.01£1.00
5000 +£0.01£1.00

*price indicative

Packaging Options:
RS Stock No.:
188-6054
Mfr. Part No.:
MCS04020C1009FE000
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

10Ω

Technology

Thin Film

Package/Case

0402

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.1W

Voltage

50V

Temperature Coefficient

-50 ppm/K, +50 ppm/K

Automotive Standard

AEC-Q200

Series

MCS

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Width

0.85mm

Standards/Approvals

RoHS

Height

0.55mm

Length

1.55mm

Termination Style

Solder

MCS 0402, MCT 0603, MCU 0805, and MCA 1206 professional thin film flat chip resistors are the perfect choice for most fields of modern professional electronics where reliability and stability are of major concern. Typical applications include telecommunication, medical equipment, high-end computer and audio / video electronics.

Excellent overall stability: class 0.5

Professional tolerance of resistance: ± 0.5 % and ± 1 %

Dissipation P70 up to 0.4 W for size 1206

Sulfur resistance

APPLICATIONS

Automotive

Telecommunication

Medical equipment

Industrial equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy