Vishay MCU 1 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.12 W - MCU08050D1001BP500
- RS Stock No.:
- 188-5939
- Mfr. Part No.:
- MCU08050D1001BP500
- Brand:
- Vishay
Subtotal (1 tape of 25 units)*
£1.60
(exc. VAT)
£1.925
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 8,925 unit(s), ready to ship
Units | Per unit | Per Tape* |
|---|---|---|
| 25 + | £0.064 | £1.60 |
*price indicative
- RS Stock No.:
- 188-5939
- Mfr. Part No.:
- MCU08050D1001BP500
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1kΩ | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Tolerance | ±0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.12W | |
| Voltage | 150V | |
| Temperature Coefficient | -25 ppm/K, +25 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | MCU | |
| Maximum Operating Temperature | 125°C | |
| Height | 0.55mm | |
| Width | 0.85mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Length | 1.55mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 1kΩ | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Tolerance ±0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.12W | ||
Voltage 150V | ||
Temperature Coefficient -25 ppm/K, +25 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series MCU | ||
Maximum Operating Temperature 125°C | ||
Height 0.55mm | ||
Width 0.85mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Length 1.55mm | ||
- COO (Country of Origin):
- DE
Thin film flat chip resistors combine the proven reliability of the professional products with an Advanced level of precision and stability. Therefore they are perfectly suited for applications in the fields of test and measurement equipment together with industrial and medical electronics.
Low TCR: ± 10 ppm/K to ± 25 ppm/K
Precision tolerance of resistance: ± 0.1 % and ± 0.25 %
Superior overall stability: class 0.1 and 0.25
Sulfur resistance
APPLICATIONS
Automotive
Test and measuring equipment
Medical equipment
Industrial equipment
Related links
- Vishay MCU 1 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.12 W - MCU08050D1001BP500
- Vishay MCU 10 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.12 W - MCU08050D1002BP500
- Vishay MCU 1 kΩ, 0805 Thin Film Surface Mount Resistor ±1 % 0.2 W - MCU08050C1001FP500
- Vishay MCU 10 kΩ, 0805 Thin Film Surface Mount Resistor ±1 % 0.2 W - MCU08050C1002FP500
- Vishay MCT 5.1 kΩ, 0603 Thin Film Surface Mount Resistor ±1 % 0.12 W - MCT06030C5101FP500
- TE Connectivity GRGP 1 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.12 W - CRGP0402F1K0
- Vishay MCT 470 kΩ, 0603 Thin Film Surface Mount Resistor ±1 % Surface 0.12 W - MCT06030C4703FP500
- Vishay MCT 3.9 kΩ, 0603 Thin Film Surface Mount Resistor ±1 % 0.12 W - MCT06030C3901FP500
