Vishay RCA 0 mΩ, 0603 Thick Film Surface Mount Resistor 0.1 W - RCA06030000ZSEA
- RS Stock No.:
- 188-5839
- Mfr. Part No.:
- RCA06030000ZSEA
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
£5.00
(exc. VAT)
£5.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 10,000 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 2000 | £0.01 | £5.00 |
| 2500 - 4500 | £0.008 | £4.00 |
| 5000 - 12000 | £0.008 | £4.00 |
| 12500 - 24500 | £0.008 | £4.00 |
| 25000 + | £0.008 | £4.00 |
*price indicative
- RS Stock No.:
- 188-5839
- Mfr. Part No.:
- RCA06030000ZSEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 0mΩ | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | ± 200 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | RCA | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.5mm | |
| Length | 1.55mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Width | 0.5mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 0mΩ | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient ± 200 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series RCA | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Height 0.5mm | ||
Length 1.55mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Width 0.5mm | ||
- COO (Country of Origin):
- IL
Automotive, Sulfur Resistant Lead (Pb)-Free Thick Film, Rectangular Chip Resistors.
Superior resistance against H2S-atmosphere
Stability ΔR/R = 1 % for 1000 h at 70 °C
Metal glaze on high quality ceramic
Pure tin solder contacts on Ni barrier layer, provides compatibility with lead (Pb)-free and lead containing soldering processes
Related links
- Vishay RCA 0 mΩ, 0603 Thick Film Surface Mount Resistor 0.1 W - RCA06030000ZSEA
- Vishay RCA 0 mΩ, 1206 Thick Film Surface Mount Resistor 0.25 W - RCA12060000ZSEA
- Vishay RCA 0 mΩ, 0805 Thick Film Surface Mount Resistor 0.12 W - RCA08050000ZSEA
- Vishay RCA 0 mΩ, 0402 Thick Film Surface Mount Resistor 0.06 W - RCA04020000ZSED
- Vishay RCA-SR e3 4.7 kΩ, 0402 Thick Film Thick Film Resistor ±1 % Surface Mount 0.1 W - RCA04024K70FKEDSR
- Vishay RCA 10 mΩ, 0402 Thick Film Thin Film Resistor ±5 % Surface Mount 0.1 W - RCA04020000ZSEDSR
- Vishay RCA 100 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - RCA0603100RFKEA
- Vishay RCA 1 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - RCA06031K00FKEA
