Vishay RCA 0 mΩ, 0402 Thick Film Surface Mount Resistor 0.06 W - RCA04020000ZSED
- RS Stock No.:
- 188-5648
- Mfr. Part No.:
- RCA04020000ZSED
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
£70.00
(exc. VAT)
£80.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 10000 | £0.007 | £70.00 |
| 20000 - 40000 | £0.007 | £70.00 |
| 50000 + | £0.007 | £70.00 |
*price indicative
- RS Stock No.:
- 188-5648
- Mfr. Part No.:
- RCA04020000ZSED
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 0mΩ | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Voltage | 50V | |
| Power Rating | 0.06W | |
| Temperature Coefficient | ± 200 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | RCA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Height | 0.4mm | |
| Length | 1mm | |
| Width | 0.5mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 0mΩ | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Voltage 50V | ||
Power Rating 0.06W | ||
Temperature Coefficient ± 200 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series RCA | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Height 0.4mm | ||
Length 1mm | ||
Width 0.5mm | ||
- COO (Country of Origin):
- IL
Automotive, Sulfur Resistant Lead (Pb)-Free Thick Film, Rectangular Chip Resistors.
Superior resistance against H2S-atmosphere
Stability ΔR/R = 1 % for 1000 h at 70 °C
Metal glaze on high quality ceramic
Pure tin solder contacts on Ni barrier layer, provides compatibility with lead (Pb)-free and lead containing soldering processes
Related links
- Vishay RCA 0 mΩ, 0402 Thick Film Surface Mount Resistor 0.06 W - RCA04020000ZSED
- KOA RN73H 56 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - RN73H1ETTP56R0B25
- KOA RN73H 8.2 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - RN73H1ETTP8201B25
- KOA RN73H 2.2 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - RN73H1ETTP2201B25
- Vishay MCS 10 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - MCS04020D1002BE100
- Vishay RCA 100 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - RCA0402100KFKED
- RS PRO RSTN 1 kΩ, 0603 Thin Film Resistor 0.1 % 0.06 W
- Vishay RCA 0 mΩ, 1206 Thick Film Surface Mount Resistor 0.25 W - RCA12060000ZSEA
