Vishay RCA 10 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - RCA060310R0FKEA
- RS Stock No.:
- 188-5647
- Mfr. Part No.:
- RCA060310R0FKEA
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 188-5647
- Mfr. Part No.:
- RCA060310R0FKEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 10Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -100 ppm/K, +100 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | RCA | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Length | 1.55mm | |
| Termination Style | Solder | |
| Width | 0.5mm | |
| Height | 0.5mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 10Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient -100 ppm/K, +100 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series RCA | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Length 1.55mm | ||
Termination Style Solder | ||
Width 0.5mm | ||
Height 0.5mm | ||
- COO (Country of Origin):
- IL
Automotive, Sulfur Resistant Lead (Pb)-Free Thick Film, Rectangular Chip Resistors.
Superior resistance against H2S-atmosphere
Stability ΔR/R = 1 % for 1000 h at 70 °C
Metal glaze on high quality ceramic
Pure tin solder contacts on Ni barrier layer, provides compatibility with lead (Pb)-free and lead containing soldering processes
Related links
- Vishay RCA 10 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - RCA060310R0FKEA
- Vishay RCA 10 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - RCA060310K0FKEA
- Vishay RCA 100 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - RCA0603100RFKEA
- Vishay RCA 1 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - RCA06031K00FKEA
- Vishay RCA-SR e3 33 Ω, 0402 Thick Film Thick Film Resistor ±1 % Surface Mount 0.1 W - RCA040233R0FKEDSR
- Vishay RCA 10 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - RCA120610K0FKEA
- Vishay RCA 10 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.12 W - RCA080510K0FKEA
- Vishay RCA-SR e3 1 kΩ, 0402 Thick Film Thick Film Resistor ±1 % Surface Mount 0.1 W - RCA04021K00FKEDSR
