Vishay MCT 10 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - MCT06030E1002BP500

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 5000)

£750.00

(exc. VAT)

£900.00

(inc. VAT)

RS Stock No.:
188-5627
Mfr. Part No.:
MCT06030E1002BP500
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

10kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0603

Packaging

Tape & Reel

Tolerance

±0.1 %

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

-15 ppm/K, +15 ppm/K

Automotive Standard

No

Pin Count

2

Series

MCT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Width

0.85mm

Termination Style

Solder

Height

0.55mm

Length

1.55mm

COO (Country of Origin):
DE
Thin film flat chip resistors combine the proven reliability of the professional products with an Advanced level of precision and stability. Therefore they are perfectly suited for applications in the fields of test and measurement equipment together with industrial and medical electronics.

Low TCR: ± 10 ppm/K to ± 25 ppm/K

Precision tolerance of resistance: ± 0.1 % and ± 0.25 %

Superior overall stability: class 0.1 and 0.25

Sulfur resistance

APPLICATIONS

Automotive

Test and measuring equipment

Medical equipment

Industrial equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy