Vishay MCT 49.9 kΩ, 0603 Thin Film Surface Mount Resistor ±1 % 0.12 W - MCT06030C4992FP500
- RS Stock No.:
- 188-5614
- Mfr. Part No.:
- MCT06030C4992FP500
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
£65.00
(exc. VAT)
£80.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | £0.013 | £65.00 |
| 10000 - 20000 | £0.012 | £60.00 |
| 25000 - 45000 | £0.011 | £55.00 |
| 50000 - 120000 | £0.011 | £55.00 |
| 125000 + | £0.009 | £45.00 |
*price indicative
- RS Stock No.:
- 188-5614
- Mfr. Part No.:
- MCT06030C4992FP500
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 49.9kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Voltage | 75V | |
| Power Rating | 0.12W | |
| Temperature Coefficient | -50 ppm/K, +50 ppm/K | |
| Automotive Standard | No | |
| Series | MCT | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Height | 0.55mm | |
| Length | 1.55mm | |
| Width | 0.85mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 49.9kΩ | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Voltage 75V | ||
Power Rating 0.12W | ||
Temperature Coefficient -50 ppm/K, +50 ppm/K | ||
Automotive Standard No | ||
Series MCT | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Height 0.55mm | ||
Length 1.55mm | ||
Width 0.85mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
MCS 0402, MCT 0603, MCU 0805, and MCA 1206 professional thin film flat chip resistors are the perfect choice for most fields of modern professional electronics where reliability and stability are of major concern. Typical applications include telecommunication, medical equipment, high-end computer and audio / video electronics.
Excellent overall stability: class 0.5
Professional tolerance of resistance: ± 0.5 % and ± 1 %
Dissipation P70 up to 0.4 W for size 1206
Sulfur resistance
APPLICATIONS
Automotive
Telecommunication
Medical equipment
Industrial equipment
Related links
- Vishay MCT 49.9 kΩ, 0603 Thin Film Surface Mount Resistor ±1 % 0.12 W - MCT06030C4992FP500
- Vishay MCT 49.9 Ω, 0603 Thin Film Surface Mount Resistor ±1 % 0.12 W - MCT06030C4999FP500
- Vishay MCT 150 kΩ, 0603 Thin Film Surface Mount Resistor ±1 % 0.12 W - MCT06030C1503FP500
- Vishay MCT 0 mΩ, 0603 Thin Film Surface Mount Resistor ±1 % 0.12 W - MCT06030Z0000ZP500
- Vishay MCT 200 Ω, 0603 Thin Film Surface Mount Resistor ±1 % 0.12 W - MCT06030C2000FP500
- Vishay MCT 75 Ω, 0603 Thin Film Surface Mount Resistor ±1 % 0.12 W - MCT06030C7509FP500
- Vishay MCT 3.9 kΩ, 0603 Thin Film Surface Mount Resistor ±1 % 0.12 W - MCT06030C3901FP500
- Vishay MCT 4.7 kΩ, 0603 Thin Film Surface Mount Resistor ±1 % 0.12 W - MCT06030C4701FP500
