Vishay MCT 2.4 kΩ, 0603 Thin Film Surface Mount Resistor ±1 % 0.12 W - MCT06030C2401FP500
- RS Stock No.:
- 188-5601
- Mfr. Part No.:
- MCT06030C2401FP500
- Brand:
- Vishay
Subtotal (1 reel of 5000 units)*
£35.00
(exc. VAT)
£40.00
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 25,000 unit(s), ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.007 | £35.00 |
*price indicative
- RS Stock No.:
- 188-5601
- Mfr. Part No.:
- MCT06030C2401FP500
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 2.4kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.12W | |
| Voltage | 75V | |
| Temperature Coefficient | -50 ppm/K, +50 ppm/K | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | MCT | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 1.55mm | |
| Height | 0.55mm | |
| Standards/Approvals | RoHS | |
| Width | 0.85mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 2.4kΩ | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.12W | ||
Voltage 75V | ||
Temperature Coefficient -50 ppm/K, +50 ppm/K | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series MCT | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 1.55mm | ||
Height 0.55mm | ||
Standards/Approvals RoHS | ||
Width 0.85mm | ||
MCS 0402, MCT 0603, MCU 0805, and MCA 1206 professional thin film flat chip resistors are the perfect choice for most fields of modern professional electronics where reliability and stability are of major concern. Typical applications include telecommunication, medical equipment, high-end computer and audio / video electronics.
Excellent overall stability: class 0.5
Professional tolerance of resistance: ± 0.5 % and ± 1 %
Dissipation P70 up to 0.4 W for size 1206
Sulfur resistance
APPLICATIONS
Automotive
Telecommunication
Medical equipment
Industrial equipment
Related links
- Vishay MCT 2.4 kΩ, 0603 Thin Film Surface Mount Resistor ±1 % 0.12 W - MCT06030C2401FP500
- Vishay MCT 150 kΩ, 0603 Thin Film Surface Mount Resistor ±1 % 0.12 W - MCT06030C1503FP500
- Vishay MCT 0 mΩ, 0603 Thin Film Surface Mount Resistor ±1 % 0.12 W - MCT06030Z0000ZP500
- Vishay MCT 200 Ω, 0603 Thin Film Surface Mount Resistor ±1 % 0.12 W - MCT06030C2000FP500
- Vishay MCT 75 Ω, 0603 Thin Film Surface Mount Resistor ±1 % 0.12 W - MCT06030C7509FP500
- Vishay MCT 3.9 kΩ, 0603 Thin Film Surface Mount Resistor ±1 % 0.12 W - MCT06030C3901FP500
- Vishay MCT 4.7 kΩ, 0603 Thin Film Surface Mount Resistor ±1 % 0.12 W - MCT06030C4701FP500
- Vishay MCT 2.2 kΩ, 0603 Thin Film Surface Mount Resistor ±1 % 0.12 W - MCT06030C2201FP500
