Vishay MCT 2 kΩ, 0603 Thin Film Surface Mount Resistor ±1 % 0.12 W - MCT06030C2001FP500

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

£60.00

(exc. VAT)

£70.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
5000 - 5000£0.012£60.00
10000 - 20000£0.011£55.00
25000 - 45000£0.01£50.00
50000 - 120000£0.01£50.00
125000 +£0.009£45.00

*price indicative

RS Stock No.:
188-5555
Mfr. Part No.:
MCT06030C2001FP500
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

2kΩ

Technology

Thin Film

Package/Case

0603

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

75V

Power Rating

0.12W

Temperature Coefficient

-50 ppm/K, +50 ppm/K

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

MCT

Pin Count

2

Maximum Operating Temperature

155°C

Height

0.55mm

Standards/Approvals

RoHS

Width

0.85mm

Length

1.55mm

Termination Style

Solder

MCS 0402, MCT 0603, MCU 0805, and MCA 1206 professional thin film flat chip resistors are the perfect choice for most fields of modern professional electronics where reliability and stability are of major concern. Typical applications include telecommunication, medical equipment, high-end computer and audio / video electronics.

Excellent overall stability: class 0.5

Professional tolerance of resistance: ± 0.5 % and ± 1 %

Dissipation P70 up to 0.4 W for size 1206

Sulfur resistance

APPLICATIONS

Automotive

Telecommunication

Medical equipment

Industrial equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy