Vishay WFM 10mΩ, 2512 (6432M) SMD Resistor ±1% 3W
- RS Stock No.:
- 188-0753
- Mfr. Part No.:
- WFMA2512R0100FEA
- Brand:
- Vishay
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£2.08
(exc. VAT)
£2.50
(inc. VAT)
- RS Stock No.:
- 188-0753
- Mfr. Part No.:
- WFMA2512R0100FEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 10mΩ | |
| Package/Case | 2512 (6432M) | |
| Tolerance | ±1% | |
| Power Rating | 3W | |
| Temperature Coefficient | ±110ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | WFM | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +170°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 10mΩ | ||
Package/Case 2512 (6432M) | ||
Tolerance ±1% | ||
Power Rating 3W | ||
Temperature Coefficient ±110ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series WFM | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +170°C | ||
- COO (Country of Origin):
- US
Power Metal Plate™ Current Sense Resistors, Low Value, Surface-Mount, High Power
2010 and 2512 size package
Ideal for all types of current sensing and pulse applications including switching and linear power supplies, instruments, power amplifiers, shunts, power inverters and battery management
Proprietary processing technique produces low resistance values (5 mΩ to 500 mΩ)
Ideal for all types of current sensing and pulse applications including switching and linear power supplies, instruments, power amplifiers, shunts, power inverters and battery management
Proprietary processing technique produces low resistance values (5 mΩ to 500 mΩ)

