Vishay WFM 500 mΩ, 2010 Metal Strip Surface Mount Resistor ±1 % Surface 2 W - WFMB2010R5000FEA
- RS Stock No.:
- 188-0750
- Mfr. Part No.:
- WFMB2010R5000FEA
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£5.36
(exc. VAT)
£6.43
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15 unit(s) ready to ship
- Plus 2,460 unit(s) shipping from 16 June 2026
- Plus 3,940 unit(s) shipping from 29 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 20 | £1.072 | £5.36 |
| 25 - 45 | £0.75 | £3.75 |
| 50 - 120 | £0.698 | £3.49 |
| 125 - 245 | £0.644 | £3.22 |
| 250 + | £0.592 | £2.96 |
*price indicative
- RS Stock No.:
- 188-0750
- Mfr. Part No.:
- WFMB2010R5000FEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 500mΩ | |
| Technology | Metal Strip | |
| Package/Case | 2010 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Voltage | 150V | |
| Power Rating | 2W | |
| Temperature Coefficient | -50 ppm/°C, +50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -65°C | |
| Series | WFM | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 170°C | |
| Standards/Approvals | RoHS | |
| Width | 2.54mm | |
| Height | 0.89mm | |
| Termination Style | Solder | |
| Length | 6.35mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 500mΩ | ||
Technology Metal Strip | ||
Package/Case 2010 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Voltage 150V | ||
Power Rating 2W | ||
Temperature Coefficient -50 ppm/°C, +50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -65°C | ||
Series WFM | ||
Pin Count 2 | ||
Maximum Operating Temperature 170°C | ||
Standards/Approvals RoHS | ||
Width 2.54mm | ||
Height 0.89mm | ||
Termination Style Solder | ||
Length 6.35mm | ||
- COO (Country of Origin):
- US
Power Metal Plate™ Current Sense Resistors, Low Value, Surface-Mount, High Power
2010 and 2512 size package
Ideal for all types of current sensing and Pulse applications including switching and linear power supplies, instruments, power amplifiers, shunts, power inverters and battery management
Proprietary processing technique produces low resistance values (5 mΩ to 500 mΩ)
Related links
- Vishay WFM 30 mΩ, 2010 Metal Strip Surface Mount Resistor ±1 % 2 W - WFMA2010R0300FEA
- Vishay WFM 25 mΩ, 2010 Metal Strip Surface Mount Resistor ±1 % 2 W - WFMA2010R0250FEA
- Vishay WFM 400 mΩ, 2010 Metal Strip Surface Mount Resistor ±1 % 2 W - WFMB2010R4000FEA
- Vishay WSR2 10 mΩ, 4257 (11070M) Metal Strip Surface Mount Resistor ±1 % Surface 2 W - WSR2R0100FEA
- Vishay WSR2 500 mΩ, 4257 (11070M) Metal Strip Surface Mount Resistor ±1 % Surface 2 W - WSR2R5000FEA
- Vishay WSR2 250 mΩ, 4257 (11070M) Metal Strip Surface Mount Resistor ±1 % Surface 2 W - WSR2R2500FEA
- Vishay WSR2 50 mΩ, 4257 (11070M) Metal Strip Surface Mount Resistor ±1 % Surface 2 W - WSR2R0500FEA
- Vishay WSR2 100 mΩ, 4257 (11070M) Metal Strip Surface Mount Resistor ±1 % Surface 2 W - WSR2R1000FEA
