Vishay WFM 470 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - WFMB2512R4700FEA
- RS Stock No.:
- 188-0744
- Distrelec Article No.:
- 304-32-574
- Mfr. Part No.:
- WFMB2512R4700FEA
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tape of 5 units)*
£6.95
(exc. VAT)
£8.35
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 5,915 unit(s) shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 20 | £1.39 | £6.95 |
| 25 - 45 | £0.974 | £4.87 |
| 50 - 120 | £0.904 | £4.52 |
| 125 - 245 | £0.834 | £4.17 |
| 250 + | £0.764 | £3.82 |
*price indicative
- RS Stock No.:
- 188-0744
- Distrelec Article No.:
- 304-32-574
- Mfr. Part No.:
- WFMB2512R4700FEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 470mΩ | |
| Technology | Metal Strip | |
| Package/Case | 2512 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 3W | |
| Voltage | 150V | |
| Temperature Coefficient | -50 ppm/°C, +50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | WFM | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 170°C | |
| Width | 2.54mm | |
| Standards/Approvals | RoHS | |
| Length | 6.35mm | |
| Termination Style | Solder | |
| Height | 0.89mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 470mΩ | ||
Technology Metal Strip | ||
Package/Case 2512 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 3W | ||
Voltage 150V | ||
Temperature Coefficient -50 ppm/°C, +50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series WFM | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 170°C | ||
Width 2.54mm | ||
Standards/Approvals RoHS | ||
Length 6.35mm | ||
Termination Style Solder | ||
Height 0.89mm | ||
- COO (Country of Origin):
- US
Power Metal Plate™ Current Sense Resistors, Low Value, Surface-Mount, High Power
2010 and 2512 size package
Ideal for all types of current sensing and Pulse applications including switching and linear power supplies, instruments, power amplifiers, shunts, power inverters and battery management
Proprietary processing technique produces low resistance values (5 mΩ to 500 mΩ)
Related links
- Vishay WFM 0.47 Ω, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - WFMB2512R4700FEA
- Vishay WFM 0.02 Ω, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - WFMA2512R0200FEA
- Vishay WFM 0.5 Ω, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - WFMB2512R5000FEA
- Vishay WFM 0.05 Ω, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - WFMB2512R0500FEA
- Vishay WFM 0.22 Ω, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - WFMB2512R2200FEA
- Vishay WFM 0.33 Ω, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - WFMB2512R3300FEA
- Vishay WFM 0.4 Ω, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - WFMB2512R4000FEA
- Vishay WFM 0.15 Ω, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - WFMB2512R1500FEA
