Vishay WFM 400 mΩ, 2010 Metal Strip Surface Mount Resistor ±1 % 2 W - WFMB2010R4000FEA

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

£7.90

(exc. VAT)

£9.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,000 unit(s) shipping from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 20£1.58£7.90
25 - 45£0.728£3.64
50 - 120£0.678£3.39
125 - 245£0.632£3.16
250 +£0.60£3.00

*price indicative

Packaging Options:
RS Stock No.:
188-0737
Mfr. Part No.:
WFMB2010R4000FEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

400mΩ

Technology

Metal Strip

Package/Case

2010

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

150V

Power Rating

2W

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C

Automotive Standard

AEC-Q200

Series

WFM

Pin Count

2

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

170°C

Height

0.89mm

Standards/Approvals

RoHS

Width

2.54mm

Termination Style

Solder

Length

6.35mm

COO (Country of Origin):
US
Power Metal Plate™ Current Sense Resistors, Low Value, Surface-Mount, High Power

2010 and 2512 size package

Ideal for all types of current sensing and Pulse applications including switching and linear power supplies, instruments, power amplifiers, shunts, power inverters and battery management

Proprietary processing technique produces low resistance values (5 mΩ to 500 mΩ)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy