Vishay WFM 400 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - WFMB2512R4000FEA

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

£7.70

(exc. VAT)

£9.25

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 15 left, ready to ship
  • Final 1,825 unit(s) shipping from 08 June 2026

Units
Per unit
Per Tape*
5 - 20£1.54£7.70
25 - 45£1.078£5.39
50 - 120£1.002£5.01
125 - 245£0.924£4.62
250 +£0.848£4.24

*price indicative

Packaging Options:
RS Stock No.:
188-0733
Distrelec Article No.:
304-24-235
Mfr. Part No.:
WFMB2512R4000FEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

400mΩ

Product Type

Surface Mount Resistor

Technology

Metal Strip

Package/Case

2512

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

3W

Voltage

150V

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C

Automotive Standard

AEC-Q200

Series

WFM

Minimum Operating Temperature

-65°C

Pin Count

2

Maximum Operating Temperature

170°C

Height

0.89mm

Length

6.35mm

Termination Style

Solder

Standards/Approvals

RoHS

Width

2.54mm

COO (Country of Origin):
US
Power Metal Plate™ Current Sense Resistors, Low Value, Surface-Mount, High Power

2010 and 2512 size package

Ideal for all types of current sensing and Pulse applications including switching and linear power supplies, instruments, power amplifiers, shunts, power inverters and battery management

Proprietary processing technique produces low resistance values (5 mΩ to 500 mΩ)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy