Vishay WFM 0.33Ω, 2512 (6432M) SMD Resistor ±1% 3W
- RS Stock No.:
 - 188-0723
 - Mfr. Part No.:
 - WFMB2512R3300FEA
 - Brand:
 - Vishay
 
Bulk discount available
Subtotal (1 tape of 5 units)*
£8.65
(exc. VAT)
£10.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 3,985 unit(s) shipping from 31 March 2027
 - Plus 999,996,010 unit(s) shipping from 15 June 2027
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Tape*  | 
|---|---|---|
| 5 - 20 | £1.73 | £8.65 | 
| 25 - 45 | £1.30 | £6.50 | 
| 50 - 120 | £1.212 | £6.06 | 
| 125 - 245 | £1.126 | £5.63 | 
| 250 + | £1.038 | £5.19 | 
*price indicative
- RS Stock No.:
 - 188-0723
 - Mfr. Part No.:
 - WFMB2512R3300FEA
 - Brand:
 - Vishay
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Vishay | |
| Resistance | 0.33Ω | |
| Package/Case | 2512 (6432M) | |
| Tolerance | ±1% | |
| Power Rating | 3W | |
| Temperature Coefficient | ±50ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | WFM | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +170°C | |
| Select all | ||
|---|---|---|
Brand Vishay  | ||
Resistance 0.33Ω  | ||
Package/Case 2512 (6432M)  | ||
Tolerance ±1%  | ||
Power Rating 3W  | ||
Temperature Coefficient ±50ppm/°C  | ||
Automotive Standard AEC-Q200  | ||
Series WFM  | ||
Minimum Operating Temperature -65°C  | ||
Maximum Operating Temperature +170°C  | ||
- COO (Country of Origin):
 - US
 
Power Metal Plate™ Current Sense Resistors, Low Value, Surface-Mount, High Power
2010 and 2512 size package
Ideal for all types of current sensing and pulse applications including switching and linear power supplies, instruments, power amplifiers, shunts, power inverters and battery management
Proprietary processing technique produces low resistance values (5 mΩ to 500 mΩ)
Ideal for all types of current sensing and pulse applications including switching and linear power supplies, instruments, power amplifiers, shunts, power inverters and battery management
Proprietary processing technique produces low resistance values (5 mΩ to 500 mΩ)
Related links
- Vishay WFM 0.33Ω, 2512 (6432M) SMD Resistor ±1% 3W
 - Vishay WFM 0.02Ω, 2512 (6432M) SMD Resistor ±1% 3W
 - Vishay WFM 0.06Ω, 2512 (6432M) SMD Resistor ±1% 3W
 - Vishay WFM 10mΩ, 2512 (6432M) SMD Resistor ±1% 3W
 - Vishay WFM 0.5Ω, 2512 (6432M) SMD Resistor ±1% 3W
 - Vishay WFM 0.4Ω, 2512 (6432M) SMD Resistor ±1% 3W
 - Vishay WFM 0.22Ω, 2512 (6432M) SMD Resistor ±1% 3W
 - Vishay WFM 0.47Ω, 2512 (6432M) SMD Resistor ±1% 3W
 
