Vishay WFM 50 mΩ, 2010 Metal Strip Surface Mount Resistor ±1 % 2 W - WFMB2010R0500FEA

Bulk discount available

Subtotal (1 tape of 5 units)*

£6.85

(exc. VAT)

£8.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 20£1.37£6.85
25 - 45£0.96£4.80
50 - 120£0.892£4.46
125 - 245£0.822£4.11
250 +£0.752£3.76

*price indicative

Packaging Options:
RS Stock No.:
188-0720
Distrelec Article No.:
304-29-562
Mfr. Part No.:
WFMB2010R0500FEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

50mΩ

Product Type

Surface Mount Resistor

Technology

Metal Strip

Package/Case

2010

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

2W

Voltage

150V

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-65°C

Series

WFM

Pin Count

2

Maximum Operating Temperature

170°C

Height

0.89mm

Termination Style

Solder

Length

6.35mm

Width

2.54mm

Standards/Approvals

RoHS

COO (Country of Origin):
US
Power Metal Plate™ Current Sense Resistors, Low Value, Surface-Mount, High Power

2010 and 2512 size package

Ideal for all types of current sensing and Pulse applications including switching and linear power supplies, instruments, power amplifiers, shunts, power inverters and battery management

Proprietary processing technique produces low resistance values (5 mΩ to 500 mΩ)

Related links