Vishay WFM 150 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - WFMB2512R1500FEA

Bulk discount available

Subtotal (1 tape of 5 units)*

£7.90

(exc. VAT)

£9.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 20£1.58£7.90
25 - 45£1.106£5.53
50 - 120£1.028£5.14
125 - 245£0.946£4.73
250 +£0.87£4.35

*price indicative

Packaging Options:
RS Stock No.:
188-0701
Distrelec Article No.:
304-32-573
Mfr. Part No.:
WFMB2512R1500FEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

150mΩ

Technology

Metal Strip

Package/Case

2512

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

150V

Power Rating

3W

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C

Automotive Standard

AEC-Q200

Pin Count

2

Series

WFM

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

170°C

Termination Style

Solder

Height

0.89mm

Width

2.54mm

Length

6.35mm

Standards/Approvals

RoHS

COO (Country of Origin):
US
Power Metal Plate™ Current Sense Resistors, Low Value, Surface-Mount, High Power

2010 and 2512 size package

Ideal for all types of current sensing and Pulse applications including switching and linear power supplies, instruments, power amplifiers, shunts, power inverters and battery management

Proprietary processing technique produces low resistance values (5 mΩ to 500 mΩ)

Related links