Vishay WFM 33 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - WFMB2512R0330FEA
- RS Stock No.:
- 188-0668
- Distrelec Article No.:
- 304-32-572
- Mfr. Part No.:
- WFMB2512R0330FEA
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£6.95
(exc. VAT)
£8.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3,865 unit(s) ready to ship
- Plus 2,000 unit(s) shipping from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 20 | £1.39 | £6.95 |
| 25 - 45 | £1.044 | £5.22 |
| 50 - 120 | £0.904 | £4.52 |
| 125 - 245 | £0.834 | £4.17 |
| 250 + | £0.764 | £3.82 |
*price indicative
- RS Stock No.:
- 188-0668
- Distrelec Article No.:
- 304-32-572
- Mfr. Part No.:
- WFMB2512R0330FEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 33mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Metal Strip | |
| Package/Case | 2512 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 3W | |
| Voltage | 150V | |
| Temperature Coefficient | -50 ppm/°C, +50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -65°C | |
| Series | WFM | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 170°C | |
| Width | 2.54mm | |
| Standards/Approvals | RoHS | |
| Length | 6.35mm | |
| Height | 0.89mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 33mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Metal Strip | ||
Package/Case 2512 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 3W | ||
Voltage 150V | ||
Temperature Coefficient -50 ppm/°C, +50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -65°C | ||
Series WFM | ||
Pin Count 2 | ||
Maximum Operating Temperature 170°C | ||
Width 2.54mm | ||
Standards/Approvals RoHS | ||
Length 6.35mm | ||
Height 0.89mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- US
Power Metal Plate™ Current Sense Resistors, Low Value, Surface-Mount, High Power
2010 and 2512 size package
Ideal for all types of current sensing and Pulse applications including switching and linear power supplies, instruments, power amplifiers, shunts, power inverters and battery management
Proprietary processing technique produces low resistance values (5 mΩ to 500 mΩ)
Related links
- Vishay WFM 0.033 Ω, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - WFMB2512R0330FEA
- Vishay WFM 0.47 Ω, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - WFMB2512R4700FEA
- Vishay WFM 0.02 Ω, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - WFMA2512R0200FEA
- Vishay WFM 0.5 Ω, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - WFMB2512R5000FEA
- Vishay WFM 0.22 Ω, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - WFMB2512R2200FEA
- Vishay WFM 0.05 Ω, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - WFMB2512R0500FEA
- Vishay WFM 0.33 Ω, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - WFMB2512R3300FEA
- Vishay WFM 0.4 Ω, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - WFMB2512R4000FEA
