Vishay WFM 100 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - WFMB2512R1000FEA
- RS Stock No.:
- 188-0600
- Mfr. Part No.:
- WFMB2512R1000FEA
- Brand:
- Vishay
Subtotal (1 reel of 2000 units)*
£1,164.00
(exc. VAT)
£1,396.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.582 | £1,164.00 |
*price indicative
- RS Stock No.:
- 188-0600
- Mfr. Part No.:
- WFMB2512R1000FEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 100mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Metal Strip | |
| Package/Case | 2512 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 3W | |
| Voltage | 150V | |
| Temperature Coefficient | -50 ppm/°C, +50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | WFM | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 170°C | |
| Termination Style | Solder | |
| Length | 6.35mm | |
| Width | 2.54mm | |
| Height | 0.89mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 100mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Metal Strip | ||
Package/Case 2512 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 3W | ||
Voltage 150V | ||
Temperature Coefficient -50 ppm/°C, +50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series WFM | ||
Minimum Operating Temperature -65°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 170°C | ||
Termination Style Solder | ||
Length 6.35mm | ||
Width 2.54mm | ||
Height 0.89mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Power Metal Plate™ Current Sense Resistors, Low Value, Surface-Mount, High Power
2010 and 2512 size package
Ideal for all types of current sensing and Pulse applications including switching and linear power supplies, instruments, power amplifiers, shunts, power inverters and battery management
Proprietary processing technique produces low resistance values (5 mΩ to 500 mΩ)
Related links
- Vishay WFM 100 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - WFMB2512R1000FEA
- Vishay WFM 470 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - WFMB2512R4700FEA
- Vishay WFM 20 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - WFMA2512R0200FEA
- Vishay WFM 33 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - WFMB2512R0330FEA
- Vishay WFM 500 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - WFMB2512R5000FEA
- Vishay WFM 150 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - WFMB2512R1500FEA
- Vishay WFM 220 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - WFMB2512R2200FEA
- Vishay WFM 400 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - WFMB2512R4000FEA
