Vishay WFM 25 mΩ, 2512 ±1 % 3 W - WFMA2512R0250FEA
- RS Stock No.:
- 188-0596
- Mfr. Part No.:
- WFMA2512R0250FEA
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 188-0596
- Mfr. Part No.:
- WFMA2512R0250FEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 25mΩ | |
| Package/Case | 2512 | |
| Tolerance | ±1 % | |
| Power Rating | 3W | |
| Temperature Coefficient | ±110 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | WFM | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 170°C | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 25mΩ | ||
Package/Case 2512 | ||
Tolerance ±1 % | ||
Power Rating 3W | ||
Temperature Coefficient ±110 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series WFM | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 170°C | ||
Termination Style Solder | ||
- COO (Country of Origin):
- US
Power Metal Plate™ Current Sense Resistors, Low Value, Surface-Mount, High Power
2010 and 2512 size package
Ideal for all types of current sensing and pulse applications including switching and linear power supplies, instruments, power amplifiers, shunts, power inverters and battery management
Proprietary processing technique produces low resistance values (5 mΩ to 500 mΩ)
Related links
- Vishay WFM 25 mΩ, 2512 ±1 % 3 W - WFMA2512R0250FEA
- Vishay WFM 33 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - WFMB2512R0330FEA
- Vishay WFM 470 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - WFMB2512R4700FEA
- Vishay WFM 20 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - WFMA2512R0200FEA
- Vishay WFM 500 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - WFMB2512R5000FEA
- Vishay WFM 150 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - WFMB2512R1500FEA
- Vishay WFM 220 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - WFMB2512R2200FEA
- Vishay WFM 400 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - WFMB2512R4000FEA
