Vishay WFM 330 mΩ, 2010 Metal Strip Surface Mount Resistor ±1 % 2 W - WFMB2010R3300FEA
- RS Stock No.:
- 188-0590
- Mfr. Part No.:
- WFMB2010R3300FEA
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 188-0590
- Mfr. Part No.:
- WFMB2010R3300FEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 330mΩ | |
| Technology | Metal Strip | |
| Package/Case | 2010 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 2W | |
| Voltage | 150V | |
| Temperature Coefficient | -50 ppm/°C, +50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -65°C | |
| Series | WFM | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 170°C | |
| Standards/Approvals | RoHS | |
| Width | 2.54mm | |
| Termination Style | Solder | |
| Length | 6.35mm | |
| Height | 0.89mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 330mΩ | ||
Technology Metal Strip | ||
Package/Case 2010 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 2W | ||
Voltage 150V | ||
Temperature Coefficient -50 ppm/°C, +50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -65°C | ||
Series WFM | ||
Pin Count 2 | ||
Maximum Operating Temperature 170°C | ||
Standards/Approvals RoHS | ||
Width 2.54mm | ||
Termination Style Solder | ||
Length 6.35mm | ||
Height 0.89mm | ||
- COO (Country of Origin):
- US
Power Metal Plate™ Current Sense Resistors, Low Value, Surface-Mount, High Power
2010 and 2512 size package
Ideal for all types of current sensing and Pulse applications including switching and linear power supplies, instruments, power amplifiers, shunts, power inverters and battery management
Proprietary processing technique produces low resistance values (5 mΩ to 500 mΩ)
Related links
- Vishay WFM 330 mΩ, 2010 Metal Strip Surface Mount Resistor ±1 % 2 W - WFMB2010R3300FEA
- Vishay WFM 25 mΩ, 2010 Metal Strip Surface Mount Resistor ±1 % 2 W - WFMA2010R0250FEA
- Vishay WFM 200 mΩ, 2010 Metal Strip Surface Mount Resistor ±1 % 2 W - WFMB2010R2000FEA
- Vishay WFM 150 mΩ, 2010 Metal Strip Surface Mount Resistor ±1 % 2 W - WFMB2010R1500FEA
- Vishay WFM 75 mΩ, 2010 Metal Strip Surface Mount Resistor ±1 % 2 W - WFMB2010R0750FEA
- Vishay WFM 470 mΩ, 2010 Metal Strip Surface Mount Resistor ±1 % 2 W - WFMB2010R4700FEA
- Vishay WFM 100 mΩ, 2010 Metal Strip Surface Mount Resistor ±1 % 2 W - WFMB2010R1000FEA
- Vishay WFM 60 mΩ, 2010 Metal Strip Surface Mount Resistor ±1 % 2 W - WFMB2010R0600FEA
