Vishay WFM 200 mΩ, 2010 Metal Strip Surface Mount Resistor ±1 % 2 W - WFMB2010R2000FEA
- RS Stock No.:
- 188-0588
- Mfr. Part No.:
- WFMB2010R2000FEA
- Brand:
- Vishay
Subtotal (1 reel of 4000 units)*
£2,184.00
(exc. VAT)
£2,620.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.546 | £2,184.00 |
*price indicative
- RS Stock No.:
- 188-0588
- Mfr. Part No.:
- WFMB2010R2000FEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 200mΩ | |
| Technology | Metal Strip | |
| Package/Case | 2010 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Voltage | 150V | |
| Power Rating | 2W | |
| Temperature Coefficient | -50 ppm/°C, +50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | WFM | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 170°C | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Width | 2.54mm | |
| Length | 6.35mm | |
| Height | 0.89mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 200mΩ | ||
Technology Metal Strip | ||
Package/Case 2010 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Voltage 150V | ||
Power Rating 2W | ||
Temperature Coefficient -50 ppm/°C, +50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series WFM | ||
Minimum Operating Temperature -65°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 170°C | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Width 2.54mm | ||
Length 6.35mm | ||
Height 0.89mm | ||
- COO (Country of Origin):
- US
Power Metal Plate™ Current Sense Resistors, Low Value, Surface-Mount, High Power
2010 and 2512 size package
Ideal for all types of current sensing and Pulse applications including switching and linear power supplies, instruments, power amplifiers, shunts, power inverters and battery management
Proprietary processing technique produces low resistance values (5 mΩ to 500 mΩ)
Related links
- Vishay WFM 0.2 Ω, 2010 Metal Strip Surface Mount Resistor ±1 % 2 W - WFMB2010R2000FEA
- Vishay WFM 0.025 Ω, 2010 Metal Strip Surface Mount Resistor ±1 % 2 W - WFMA2010R0250FEA
- Vishay WFM 0.47 Ω, 2010 Metal Strip Surface Mount Resistor ±1 % 2 W - WFMB2010R4700FEA
- Vishay WFM 0.02 Ω, 2010 Metal Strip Surface Mount Resistor ±1 % 2 W - WFMA2010R0200FEA
- Vishay WFM 0.15 Ω, 2010 Metal Strip Surface Mount Resistor ±1 % 2 W - WFMB2010R1500FEA
- Vishay WFM 0.05 Ω, 2010 Metal Strip Surface Mount Resistor ±1 % 2 W - WFMB2010R0500FEA
- Vishay WFM 0.1 Ω, 2010 Metal Strip Surface Mount Resistor ±1 % 2 W - WFMB2010R1000FEA
- Vishay WFM 0.06 Ω, 2010 Metal Strip Surface Mount Resistor ±1 % 2 W - WFMB2010R0600FEA
