TE Connectivity RQ73 100 Ω, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - RQ73C2B100RBTDF
- RS Stock No.:
- 187-3237
- Mfr. Part No.:
- RQ73C2B100RBTDF
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 tape of 25 units)*
£20.775
(exc. VAT)
£24.925
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 450 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 75 | £0.831 | £20.78 |
| 100 - 225 | £0.665 | £16.63 |
| 250 - 475 | £0.582 | £14.55 |
| 500 - 1225 | £0.498 | £12.45 |
| 1250 + | £0.416 | £10.40 |
*price indicative
- RS Stock No.:
- 187-3237
- Mfr. Part No.:
- RQ73C2B100RBTDF
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 100Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.4W | |
| Voltage | 200V | |
| Temperature Coefficient | -10 ppm/°C, +10 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | RQ73 | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.55mm | |
| Height | 0.55mm | |
| Termination Style | Solder | |
| Length | 3.1mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 100Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±0.1 % | ||
Power Rating 0.4W | ||
Voltage 200V | ||
Temperature Coefficient -10 ppm/°C, +10 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series RQ73 | ||
Maximum Operating Temperature 155°C | ||
Width 1.55mm | ||
Height 0.55mm | ||
Termination Style Solder | ||
Length 3.1mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
TE Connectivity is proud to introduce this automotive grade thin film precision chip resistor, a sister to our highly successful RN73 range. The resistors are constructed in a high grade raw materials and laser trimmed to give precise tolerance figures. This, coupled with the tight TCR and anti-corrosive protection layer gives us a range of resistors which are Ideal not just for automotive applications, but also for medical equipment, measuring instruments and industrial applications.
SMD TaN Thin film resistor Special
passivation layer on resistive element
Sulfur resistant
Related links
- TE Connectivity RQ73 100 Ω, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - RQ73C2B100RBTDF
- TE Connectivity RQ73 100 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - RQ73C2B100KBTDF
- TE Connectivity RQ73 15 Ω, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - RQ73C2B15RBTDF
- TE Connectivity RQ73 332 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - RQ73C2B332KBTDF
- TE Connectivity RQ73 10 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - RQ73C2B10KBTDF
- TE Connectivity RQ73 1 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - RQ73C2B1K0BTDF
- TE Connectivity RQ73 150 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - RQ73C2B150KBTDF
- TE Connectivity RQ73 10 Ω, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.4 W - RQ73C2B10RBTDF
