TE Connectivity 681Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.15W - RQ73C1J681RBTD
- RS Stock No.:
- 186-6122
- Mfr. Part No.:
- RQ73C1J681RBTD
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 186-6122
- Mfr. Part No.:
- RQ73C1J681RBTD
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Resistance | 681Ω | |
Technology | Thin Film | |
Package/Case | 0603 (1608M) | |
Tolerance | ±0.1% | |
Power Rating | 0.15W | |
Temperature Coefficient | ±10ppm/°C | |
Automotive Standard | AEC-Q200 | |
Series | RQ73 | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Resistance 681Ω | ||
Technology Thin Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±0.1% | ||
Power Rating 0.15W | ||
Temperature Coefficient ±10ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series RQ73 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- TW
These thin film precision chip resistors are constructed in a high grade raw materials and laser trimmed to give precise tolerance figures. This, coupled with the tight TCR and anti-corrosive protection layer gives us a range of resistors which are ideal not just for automotive applications, but also for medical equipment, measuring instruments and industrial applications.
SMD TaN Thin film resistor
Special passivation layer on resistive element
Sulfur resistant
Special passivation layer on resistive element
Sulfur resistant