Panasonic ERJ 2kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- RS Stock No.:
 - 184-8942
 - Mfr. Part No.:
 - ERJ8ENF2001V
 - Brand:
 - Panasonic
 
Subtotal (1 reel of 1000 units)*
£19.00
(exc. VAT)
£23.00
(inc. VAT)
Stock information currently inaccessible
Units  | Per unit  | Per Reel*  | 
|---|---|---|
| 1000 + | £0.019 | £19.00 | 
*price indicative
- RS Stock No.:
 - 184-8942
 - Mfr. Part No.:
 - ERJ8ENF2001V
 - Brand:
 - Panasonic
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Panasonic | |
| Resistance | 2kΩ | |
| Technology | Thick Film | |
| Package/Case | 1206 (3216M) | |
| Tolerance | ±1% | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±100ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic  | ||
Resistance 2kΩ  | ||
Technology Thick Film  | ||
Package/Case 1206 (3216M)  | ||
Tolerance ±1%  | ||
Power Rating 0.25W  | ||
Temperature Coefficient ±100ppm/°C  | ||
Automotive Standard AEC-Q200  | ||
Series ERJ  | ||
Minimum Operating Temperature -55°C  | ||
Maximum Operating Temperature +155°C  | ||
- COO (Country of Origin):
 - JP
 
Precision Thick Film Chip Resistors Type: ERJ XG, 1G ERJ 1R, 2R, 3R, 6R ERJ 3E, 6E, 8E, 14, 12, 1T
Small size and lightweight
High reliability Metal glaze thick film resistive element and three layers of electrodes
Compatible with placement machines Taping packaging available
Suitable for both reflow and fl ow soldering
Low Resistance Tolerance ERJXG, 1G, 2R, 3E, 6E, 8E, 14, 12, 1T Series : ±1 % ERJ1R, 2R, 3R, 6R Series : ±0.5 %
High reliability Metal glaze thick film resistive element and three layers of electrodes
Compatible with placement machines Taping packaging available
Suitable for both reflow and fl ow soldering
Low Resistance Tolerance ERJXG, 1G, 2R, 3E, 6E, 8E, 14, 12, 1T Series : ±1 % ERJ1R, 2R, 3R, 6R Series : ±0.5 %
Related links
- Panasonic ERJ 2kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
 - Panasonic ERJ 732kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
 - Panasonic ERJ 2.15MΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
 - Panasonic ERJ 1.18MΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
 - Panasonic ERJ 220kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
 - Panasonic ERJ 32.4Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
 - Panasonic ERJ 750Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
 - Panasonic ERJ 196kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
 


