Panasonic ERJ 1 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F1004V
- RS Stock No.:
- 183-8988
- Distrelec Article No.:
- 304-30-756
- Mfr. Part No.:
- ERJP06F1004V
- Brand:
- Panasonic
Subtotal (1 reel of 1000 units)*
£19.00
(exc. VAT)
£23.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.019 | £19.00 |
*price indicative
- RS Stock No.:
- 183-8988
- Distrelec Article No.:
- 304-30-756
- Mfr. Part No.:
- ERJP06F1004V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1mΩ | |
| Technology | Thick Film | |
| Resistor Type | Anti-Surge | |
| Package/Case | 0805 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Voltage | 400V | |
| Power Rating | 0.5W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Termination Style | Solder | |
| Length | 2mm | |
| Height | 0.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 1mΩ | ||
Technology Thick Film | ||
Resistor Type Anti-Surge | ||
Package/Case 0805 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Voltage 400V | ||
Power Rating 0.5W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Termination Style Solder | ||
Length 2mm | ||
Height 0.6mm | ||
- COO (Country of Origin):
- CN
Anti-Surge Thick Film Chip Resistors Type: ERJ PA2, P03, PA3, P06, P08, P14
ESD surge characteristics superior to standard metal fi lm resistors
High reliability Metal glaze thick film resistive element and three layers of electrodes
Suitable for both reflow and fl ow soldering
High power … 0.20 W : 0402 inch / 1005 mm size (ERJPA2), 0603 inch / 1608 mm size (ERJP03) 0.25 W : 0603 inch / 1608 mm size (ERJPA3) 0.50 W : 0805 inch / 2012 mm size (ERJP06), 1210 inch / 3225 mm size (ERJP14) 0.66 W : 1206 inch / 3216 mm size (ERJP08)
Related links
- Panasonic ERJ 1 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F1004V
- Panasonic ERJ 1 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQF1R0V
- Panasonic ERJ 1 kΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ14NF1001U
- Panasonic ERJ HP6 100 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJHP6F1003V
- Panasonic ERJ HP6 1 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJHP6F1001V
- Panasonic ERJ HP6 33 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJHP6F3302V
- Panasonic ERJ 270 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQFR27V
- Panasonic ERJ 300 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQFR30V
