Panasonic ERJ 680 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF6803V
- RS Stock No.:
- 183-8981
- Mfr. Part No.:
- ERJ3EKF6803V
- Brand:
- Panasonic
Subtotal (1 reel of 1000 units)*
£9.00
(exc. VAT)
£11.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 27,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.009 | £9.00 |
*price indicative
- RS Stock No.:
- 183-8981
- Mfr. Part No.:
- ERJ3EKF6803V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 680kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Width | 0.8mm | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Height | 0.45mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 680kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Width 0.8mm | ||
Length 1.6mm | ||
Termination Style Solder | ||
Height 0.45mm | ||
- COO (Country of Origin):
- CN
Panasonic ERJ Series SMD Resistor, 680 kΩ Resistance, ±1 % Tolerance - ERJ3EKF6803V
This SMD resistor is a high-performance component designed for various applications in electronics. With a resistance Value of 680 kΩ, it features thick film technology and comes in a Compact 0603 (1608M) package. This precision component operates effectively within a temperature range of -55 °C to +155 °C, making it suitable for demanding environments.
Features & Benefits
• Thick film technology ensures durability and reliability
• ±1 % tolerance allows for precise circuit design
• AEC-Q200 certification guarantees automotive-grade quality
• Suitable for high temperature applications up to +155 °C
• Compact 0603 size optimises space in circuit layouts
• 0.1 W power rating supports a range of electronic uses
• ±1 % tolerance allows for precise circuit design
• AEC-Q200 certification guarantees automotive-grade quality
• Suitable for high temperature applications up to +155 °C
• Compact 0603 size optimises space in circuit layouts
• 0.1 W power rating supports a range of electronic uses
Applications
• Used in automotive electronic systems for signal processing
• Integrated into consumer electronics for signal conditioning
• Common in communication devices for circuit stability
• Employed in industrial automation for reliable performance
• Integrated into consumer electronics for signal conditioning
• Common in communication devices for circuit stability
• Employed in industrial automation for reliable performance
What advantages does the tolerance level offer in circuit applications?
The ±1 % tolerance enables precise circuit configurations, reducing the chances of signal distortion and improving overall performance in sensitive applications. This level of accuracy is particularly beneficial in environments requiring reliable and consistent operation.
How does the operating temperature range enhance functionality?
With an operating temperature range of -55 °C to +155 °C, this component remains functional in extreme conditions. This versatility allows it to be deployed in a variety of environments, ensuring consistent performance whether in automotive systems or industrial settings.
What is the significance of the AEC-Q200 certification?
The AEC-Q200 certification indicates that the component meets strict quality standards suitable for automotive applications. This ensures reliability and longevity, Crucial for components that must withstand the rigours of automotive environments.
How does the thick film technology contribute to performance?
Thick film technology offers robust construction and superior thermal characteristics, making the resistor less susceptible to environmental stressors. This enhances durability and reduces the risk of failure in critical applications.
Related links
- Panasonic ERJ 680 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF6803V
- Panasonic ERJ 680 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF6800V
- Panasonic ERJ H2R 22 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF22R0X
- Panasonic ERJ H2C 3.9 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2CF3R90X
- Panasonic ERJ H2R 22 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF2202X
- Panasonic ERJ H2R 56 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF56R0X
- Panasonic ERJ H2R 150 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF1500X
- Panasonic ERJ H2C 8.2 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2CF8R20X
