Panasonic ERJ 1.5 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJ3GEYJ1R5V

Subtotal (1 reel of 1000 units)*

£7.00

(exc. VAT)

£8.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.007£7.00

*price indicative

Packaging Options:
RS Stock No.:
183-8968
Mfr. Part No.:
ERJ3GEYJ1R5V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

1.5Ω

Technology

Thick Film

Package/Case

0603

Tolerance

±5 %

Packaging

Punched Carrier Tape

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

-100 ppm/°C, +600 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ

Maximum Operating Temperature

155°C

Height

0.45mm

Termination Style

Solder

Length

1.6mm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

Width

0.8mm

COO (Country of Origin):
CN
Thick Film Chip Resistors ERJ XG, 1G, 2G, 3G, 6G, 8G, 14, 12, 12Z, 1T

Small size and lightweight

High reliability Metal glaze thick film resistive element and three layers of electrodes

Compatible with placement machines Taping packaging available

Suitable for both reflow and flow soldering

Related links