Panasonic ERJ 15 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF15R0V
- RS Stock No.:
- 183-8917
- Mfr. Part No.:
- ERJ3EKF15R0V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 reel of 5000 units)*
£35.00
(exc. VAT)
£40.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 25,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | £0.007 | £35.00 |
| 10000 - 10000 | £0.007 | £35.00 |
| 15000 - 15000 | £0.007 | £35.00 |
| 20000 + | £0.006 | £30.00 |
*price indicative
- RS Stock No.:
- 183-8917
- Mfr. Part No.:
- ERJ3EKF15R0V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 15Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Precision | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.8mm | |
| Height | 0.45mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 15Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Precision | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 0.8mm | ||
Height 0.45mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Length 1.6mm | ||
- COO (Country of Origin):
- CN
Precision Thick Film Chip Resistors Type: ERJ XG, 1G ERJ 1R, 2R, 3R, 6R ERJ 3E, 6E, 8E, 14, 12, 1T
Small size and lightweight
High reliability Metal glaze thick film resistive element and three layers of electrodes
Compatible with placement machines Taping packaging available
Suitable for both reflow and fl ow soldering
Low Resistance Tolerance ERJXG, 1G, 2R, 3E, 6E, 8E, 14, 12, 1T Series : ±1 % ERJ1R, 2R, 3R, 6R Series : ±0.5 %
Related links
- Panasonic ERJ 15 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF15R0V
- Panasonic ERJ 15 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF1502V
- Panasonic ERJ H2R 22 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF22R0X
- Panasonic ERJ H2C 3.9 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2CF3R90X
- Panasonic ERJ H2R 22 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF2202X
- Panasonic ERJ H2R 56 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF56R0X
- Panasonic ERJ H2R 150 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF1500X
- Panasonic ERJ H2C 8.2 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2CF8R20X
