Panasonic ERJ 390 Ω, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - ERJ2RKF3900X
- RS Stock No.:
- 183-8876
- Mfr. Part No.:
- ERJ2RKF3900X
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-8876
- Mfr. Part No.:
- ERJ2RKF3900X
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 390Ω | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Voltage | 50V | |
| Mount Type | Surface | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Height | 0.35mm | |
| Termination Style | Solder | |
| Length | 1mm | |
| Width | 0.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 390Ω | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Voltage 50V | ||
Mount Type Surface | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Height 0.35mm | ||
Termination Style Solder | ||
Length 1mm | ||
Width 0.5mm | ||
- COO (Country of Origin):
- CN
Precision Thick Film Chip Resistors Type: ERJ XG, 1G ERJ 1R, 2R, 3R, 6R ERJ 3E, 6E, 8E, 14, 12, 1T
Small size and lightweight
High reliability Metal glaze thick film resistive element and three layers of electrodes
Compatible with placement machines Taping packaging available
Suitable for both reflow and fl ow soldering
Low Resistance Tolerance ERJXG, 1G, 2R, 3E, 6E, 8E, 14, 12, 1T Series : ±1 % ERJ1R, 2R, 3R, 6R Series : ±0.5 %
Related links
- Panasonic ERJ 390 Ω, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - ERJ2RKF3900X
- Panasonic ERJ 3EK 53.6 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - ERJ3EKF5362V
- Panasonic ERJ H2R 100 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - ERJH2RF1003X
- Panasonic ERJ 3EK 1 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - ERJ3EKF1001V
- Panasonic ERJ 3EK 2.2 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - ERJ3EKF1200V
- Panasonic ERJ 3EK 2.2 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - ERJ3EKF1004V
- Panasonic ERJ 15 Ω, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - ERJ2RKF15R0X
- Panasonic ERJ 3EK 2.2 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - ERJ3EKF4991V
