Panasonic 31600Ω Metal Film SMD Resistor ±0.1% 0.1W
- RS Stock No.:
- 182-6577
- Mfr. Part No.:
- ERA3AEB3162V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 reel of 250 units)*
£14.50
(exc. VAT)
£17.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,750 unit(s) ready to ship
- Plus 999,996,000 unit(s) shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
250 - 750 | £0.058 | £14.50 |
1000 - 2250 | £0.029 | £7.25 |
2500 - 4750 | £0.024 | £6.00 |
5000 - 9750 | £0.023 | £5.75 |
10000 + | £0.022 | £5.50 |
*price indicative
- RS Stock No.:
- 182-6577
- Mfr. Part No.:
- ERA3AEB3162V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Resistance | 31600Ω | |
Technology | Metal Film | |
Tolerance | ±0.1% | |
Power Rating | 0.1W | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Resistance 31600Ω | ||
Technology Metal Film | ||
Tolerance ±0.1% | ||
Power Rating 0.1W | ||
Panasonic ERA Series Size 0603 0.1W 0.1% 25ppm Metal Film Chip Resistors, 27.4kΩ → 330kΩ
ERA 3A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0603 of chip resistors provides a high performance solution and features excellent non-linearity.
AEC-Q200 qualified
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
Power rating options between 0.05 W and 0.25 W
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
Power rating options between 0.05 W and 0.25 W
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
The Panasonic metal film chip resistor are high reliability type and has low resistance tolerance. It is stable at high temperature and humidity and used low current noise with excellent non-linearity.
High performance
Highly accurate
Temperature range -55°C to 155°C
Highly accurate
Temperature range -55°C to 155°C
Related links
- Panasonic ERA 31.6kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W
- Panasonic ERA 61.9kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W
- Panasonic ERA 13kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W
- Panasonic ERA 1.65kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W
- Panasonic ERA 5.76kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W
- KOA 4.7kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W
- KOA 12kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W
- Panasonic ERA 1kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W