Vishay CRCW 620 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - CRCW0805620RFKEA

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

£10.00

(exc. VAT)

£10.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 4000£0.01£10.00
5000 - 9000£0.007£7.00
10000 - 24000£0.007£7.00
25000 - 49000£0.007£7.00
50000 +£0.007£7.00

*price indicative

RS Stock No.:
182-5309
Mfr. Part No.:
CRCW0805620RFKEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

620Ω

Resistor Type

Zero Ohm

Technology

Thick Film

Package/Case

0805

Packaging

Paper Tape

Tolerance

±1 %

Power Rating

0.125W

Voltage

150V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.25mm

Standards/Approvals

EN 60115-1, IEC 60068-2, IEC 61249-2-21, JEDEC JS709A, RoHS

Termination Style

Solder

Height

0.45mm

Length

2mm

0805 CRCW Series Surface Mount Resistors- 1% (Paper T/R) (ZeroΩ to 9.31kΩ)


From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With Pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.

Features and benefits:


0805 package size.

Available with resistance values ranging from 0 Ω to 10 MΩ.

Protective overglaze.

Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).

Wide operating temperature range of -55°C to +155°C.

±1% tolerance.

Applications:


These SMD resistors are suited to a wide range of applications include telecommunication equipment, cameras and computers.

With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy