Vishay 5.10MΩ, 0805 Thin Film SMD Resistor ±1% 0.125W
- RS Stock No.:
- 182-5268
- Mfr. Part No.:
- CRCW08055M10FKEA
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 182-5268
- Mfr. Part No.:
- CRCW08055M10FKEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 5.10MΩ | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Tolerance | ±1% | |
| Power Rating | 0.125W | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 5.10MΩ | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Tolerance ±1% | ||
Power Rating 0.125W | ||
0805 CRCW Series Surface Mount Resistors - 1% (Paper T/R) (10kΩ to 5.6MΩ)
From Vishay, the CRCW series consists of surface mount (SMD) thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin solder contacts, you can use soldering processes that either contain lead or are lead free.
Features and benefits:
0805 package size.
Available with resistance values ranging from 0 Ω to 10 MΩ.
Protective overglaze.
Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).
Wide operating temperature range of -55°C to +155°C.
±1% tolerance.
Applications:
These SMD resistors are suited to a wide range of applications include telecommunication equipment, cameras and computers.
With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.
