Vishay 523Ω, 0805 Thin Film SMD Resistor ±1% 0.125W

Stock information currently inaccessible
RS Stock No.:
182-5177
Mfr. Part No.:
CRCW0805523RFKEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

523Ω

Technology

Thin Film

Package/Case

0805

Tolerance

±1%

Power Rating

0.125W

The Vishay CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free. Package/Case is 0805 and resistance is 523 ohm.

Stability at different environmental conditions ΔR/R ≤ 1 % (1000 h rated power at 70 °C)
2 mm pitch packaging option for 0805 size
AEC-Q200 qualified

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy