Vishay CRCW 120 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRCW0603120RFKEAHP

Bulk discount available

Subtotal (1 reel of 1000 units)*

£19.00

(exc. VAT)

£23.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 4000£0.019£19.00
5000 - 9000£0.017£17.00
10000 - 24000£0.016£16.00
25000 - 49000£0.016£16.00
50000 +£0.015£15.00

*price indicative

RS Stock No.:
182-3657
Mfr. Part No.:
CRCW0603120RFKEAHP
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

120Ω

Resistor Type

High Power

Technology

Thick Film

Package/Case

0603

Packaging

Paper Tape

Tolerance

±1 %

Voltage

75V

Power Rating

0.25W

Mount Type

Surface

Temperature Coefficient

-100 ppm/K, +100 ppm/K

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CRCW

Maximum Operating Temperature

155°C

Width

0.85mm

Standards/Approvals

AEC-Q200EN 140401-802EN 60115-1EN 60115-8GADSLIEC 60068IEC 60286-3IEC 61760-1REACHRoHS

Length

1.6mm

Termination Style

Solder

Height

0.45mm

0603 CRCW High Power Thick Film Chip Resistors


The CRCW series of resistors from Vishay are a standard, thick film surface mount (SMD) resistor boasting excellent pulse load capacity. The 0603 package is just 0.45mm thick and features a metal glaze over a high quality ceramic body. Enhanced power rating and reliable stability of ΔR/R ≤ 1 % for 1000h at 70 °C make the CRCW series of SMD resistors excellent for a multitude of applications.

Features and Benefits


• Excellent pulse load capability

• Enhanced power rating

• Double side printed resistor element

• Metal glaze on high quality ceramic

• Protective over glaze

• Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)

• Lead (Pb)-free solder contacts on Ni barrier layer

• Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes

Related links