Vishay CRCW 6.98 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.063 W - CRCW04026K98FKED

Bulk discount available

Subtotal (1 reel of 1000 units)*

£7.00

(exc. VAT)

£8.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 4000£0.007£7.00
5000 - 9000£0.007£7.00
10000 - 24000£0.007£7.00
25000 - 49000£0.006£6.00
50000 +£0.006£6.00

*price indicative

RS Stock No.:
182-3637
Mfr. Part No.:
CRCW04026K98FKED
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

6.98kΩ

Resistor Type

Zero Ohm

Technology

Thick Film

Package/Case

0402

Packaging

Paper Tape

Tolerance

±1 %

Power Rating

0.063W

Voltage

50V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2, IEC 60286-3, IEC 61249-2-21, JEDEC JS709A, RoHS

Width

0.5mm

Length

1mm

Termination Style

Solder

Height

0.35mm

0402 CRCW Series Surface Mount Fixed Resistors - 1% (Paper T/R) (10Ω to 9.76kΩ)


From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With Pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.

Features and benefits:


• 0402 package size.

• Available with resistance values ranging from 0 Ω to 10 MΩ.

• Protective overglaze.

• Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).

• Wide operating temperature range of -55°C to +155°C.

• ±1% tolerance.

• 2 mm pitch packaging option for 0603 size

• Pure tin solder contacts on Ni barrier layer provides compatibility with lead (Pb)-free and lead containing soldering processes

• Metal glaze on high quality ceramic

• AEC-Q200 qualified

Applications:


These SMD resistors are suited to a wide range of applications include telecommunication equipment, cameras and computers.

With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.

Related links