Vishay CRCW-HP 180 Ω, 0603 Thick Film, Thick Film ±1 % Surface 0.5 W - CRCW0603180RFKEAHP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
182-3615
Mfr. Part No.:
CRCW0603180RFKEAHP
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

180Ω

Technology

Thick Film, Thick Film

Resistor Type

High Power

Package/Case

0603

Packaging

Paper Tape

Tolerance

±1 %

Power Rating

0.5W

Voltage

75V

Mount Type

Surface

Temperature Coefficient

±100 ppm/K, ±100 ppm/K

Automotive Standard

AEC-Q200, AEC-Q200

Series

CRCW-HP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

1.6mm

Standards/Approvals

AEC-Q200EN 140401-802EN 60115-1EN 60115-8GADSLIEC 60068IEC 60286-3IEC 61760-1REACHRoHS

Width

0.85mm

Height

0.45mm

0603 CRCW High Power Thick Film Chip Resistors


The CRCW series of resistors from Vishay are a standard, thick film surface mount (SMD) resistor boasting excellent Pulse load capacity. The 0603 package is just 0.45mm thick and features a metal glaze over a high quality ceramic body. Enhanced power rating and reliable stability of ΔR/R ≤ 1 % for 1000h at 70 °C make the CRCW series of SMD resistors excellent for a multitude of applications.

Features and Benefits


• Excellent Pulse load capability

• Enhanced power rating

• Double side printed resistor element

• Metal glaze on high quality ceramic

• Protective over glaze

• Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)

• Lead (Pb)-free solder contacts on Ni barrier layer

• Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy