Vishay CRCW 37.4kΩ, 0402 (1005M) Thick Film SMD Resistor ±1%

Stock information currently inaccessible
RS Stock No.:
181-9456
Mfr. Part No.:
CRCW040237K4FKED
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

37.4kΩ

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±1%

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Standard Thick Film Chip Resistors

Stability ΔR/R = 1 % for 1000 h at 70 ° C
Pure tin solder contacts on Ni barrier layer provides compatibility with lead (Pb)-free and lead containing soldering processes
Metal glaze on high quality ceramic